Support Grip Heavy Duty Double 31"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940468

DigiKey Part Number
1300940468-ND
Manufacturer
Manufacturer Product Number
1300940468
Description
SSHL125-UU LACE DOUBLEEYE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Support Grip Heavy Duty Double 31"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Support Grip
Style
Heavy Duty
Eye Type
Double
Cable Diameter
1.25" ~ 1.49" (31.7mm ~ 37.8mm)
Material
Bronze Wire, Tinned
Mesh Type
Split Lace
Mesh Length
31"
Bale Length
10"
Break Strength
4720 lbs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱13,931.72000₱13,931.72
5₱12,913.65600₱64,568.28
10₱12,498.89000₱124,988.90
25₱11,971.33640₱299,283.41
Manufacturers Standard Package