Spotlight Wet Location
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301050065

DigiKey Part Number
1301050065-ND
Manufacturer
Manufacturer Product Number
1301050065
Description
12V 100W LOVOLT SPOT W/SW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Spotlight Wet Location
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
Wet Location
Type
Spotlight
Cable Length
10.00' (3.05m), 50.00' (15.24m)
Reel Capacity
-
Cable Type
16/3, 14/2
Cable Diameter
-
Voltage
120VAC
Lamp Wattage
100 Watt
Current Rating (Amps)
-
Features
In-Line Transformer, Screw Release Guard
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱105,782.24000₱105,782.24
Manufacturers Standard Package