
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial | |
Type | Hand Lamp, Fluorescent | |
Cable Length | 18.00' (5.49m) | |
Reel Capacity | - | |
Cable Type | 18/3 | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | 4 Watt | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |

