Power Connector Receptacle, Female Sockets NON-NEMA (4P4W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NON-NEMA (4P4W) Free Hanging (In-Line)
1301470091
1301470091

1301470091

DigiKey Part Number
WM24770-ND
Manufacturer
Manufacturer Product Number
1301470091
Description
AC RCPT NON-NEMA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NON-NEMA (4P4W) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1301470091 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NON-NEMA (4P4W)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
30A
Voltage Rating
120/208VAC
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord Grip, Cover, Locking Blade, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 29
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱9,543.48000₱9,543.48
Manufacturers Standard Package

Other Suppliers on DigiKey

2In Stock
Ships from WEC