Grommet 0.500" ~ 0.562" (12.70mm ~ 14.28mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301800288

DigiKey Part Number
1301800288-ND
Manufacturer
Manufacturer Product Number
1301800288
Description
GROMMET-940B-F2.562 BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Grommet 0.500" ~ 0.562" (12.70mm ~ 14.28mm) Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.500" ~ 0.562" (12.70mm ~ 14.28mm)
Features
-
Material
-
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 57,798
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱282.27000₱282.27
10₱255.82700₱2,558.27
25₱245.91760₱6,147.94
50₱238.68840₱11,934.42
100₱231.66140₱23,166.14
250₱222.69556₱55,673.89
500₱216.14030₱108,070.15
1,000₱209.77679₱209,776.79
Manufacturers Standard Package