Grommet 0.135" ~ 0.200" (3.43mm ~ 5.08mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301800336

DigiKey Part Number
1301800336-ND
Manufacturer
Manufacturer Product Number
1301800336
Description
GROMMET(114A) - F0 .200 GRAY MAX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Grommet 0.135" ~ 0.200" (3.43mm ~ 5.08mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.135" ~ 0.200" (3.43mm ~ 5.08mm)
Features
IP67 - Dust Tight, Waterproof
Material
-
Color
Gray
Material Flammability Rating
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱808.09000₱808.09
Manufacturers Standard Package