1 Ohms ±5% 1000W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Ohms ±5% 1000W Thick Film Chassis Mount Resistor
PFU Series
PFU Series

PFU1000-1RJ1

DigiKey Part Number
696-1768-ND
Manufacturer
Manufacturer Product Number
PFU1000-1RJ1
Description
RES CHAS MNT 1 OHM 5% 1000W
Customer Reference
Detailed Description
1 Ohms ±5% 1000W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Resistance
1 Ohms
Tolerance
±5%
Power (Watts)
1000W
Composition
Thick Film
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Features
Flame Proof, High Voltage, Moisture Resistant, Pulse Withstanding, Safety
Coating, Housing Type
-
Mounting Feature
Screw Holes
Size / Dimension
2.283" L x 2.362" W (58.00mm x 60.00mm)
Height - Seated (Max)
1.122" (28.50mm)
Lead Style
M5 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.