2 Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554211004

DigiKey Part Number
WM15676-1-ND
Manufacturer
Manufacturer Product Number
1554211004
Description
CABLE 2COND 22AWG VIO SHLD 1M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.323" (8.20mm)
Shield Type
Foil, Braid
Length
3.28' (1.00m)
Jacket Color
Violet
Ratings
UL Style 21215
Features
-
Voltage
600 V
Operating Temperature
-10°C ~ 60°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Value Added Item
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱260.23000₱260.23
Manufacturers Standard Package