4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554216002

DigiKey Part Number
WM21800-5-ND
Manufacturer
Manufacturer Product Number
1554216002
Description
CABLE CAT5E 4COND 26AWG TEAL 5M
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
19/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
Foil, Braid
Length
16.40' (5.00m)
Jacket Color
Teal
Ratings
UL Style 21215
Features
-
Voltage
600 V
Operating Temperature
-10°C ~ 60°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE CAT5E 4COND 26AWG TEAL
In-Stock: 1746
Unit Price: ₱397.19867
CABLE CAT5E 4COND 26AWG TEAL 1M
In-Stock: 17
Unit Price: ₱256.07000
CABLE CAT5E 4COND 26AWG TEAL 10M
In-Stock: 0
Unit Price: ₱2,501.10000
CABLE CAT5E 4COND 26AWG TEAL 25M
In-Stock: 1
Unit Price: ₱6,241.44000
CABLE CAT5E 4COND 26AWG TEAL 50M
In-Stock: 0
Unit Price: ₱17,590.47000