8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 3281' (1000.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554216006

DigiKey Part Number
1554216006-ND
Manufacturer
Manufacturer Product Number
1554216006
Description
CABLE CAT5E 8CON 26AWG 1000M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 3281' (1000.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
19/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.283" (7.19mm)
Shield Type
Foil, Braid
Length
3281' (1000.0m)
Jacket Color
Teal
Ratings
UL Style 21215
Features
-
Voltage
600 V
Operating Temperature
-10°C ~ 60°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10,000₱454.81313₱4,548,131.30