
1554216012 | |
|---|---|
DigiKey Part Number | 1554216012-ND |
Manufacturer | |
Manufacturer Product Number | 1554216012 |
Description | CABLE CAT5E 8CON 24AWG 1000M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid 3281' (1000.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/0.0047" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.307" (7.80mm) | |
Shield Type | Foil, Braid | |
Length | 3281' (1000.0m) | |
Jacket Color | Teal | |
Ratings | UL Style 21215 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -10°C ~ 60°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | 0.0110" (0.279mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱512.87438 | ₱5,128,743.80 |

