
1710898402 | |
|---|---|
DigiKey Part Number | 900-1710898402-ND |
Manufacturer | |
Manufacturer Product Number | 1710898402 |
Description | VERT RECEPT TEN 60 G-2SP-G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 1710898402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 2 Power | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 30A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱858.71000 | ₱858.71 |
| 10 | ₱729.96400 | ₱7,299.64 |
| 25 | ₱684.22960 | ₱17,105.74 |
| 50 | ₱651.57220 | ₱32,578.61 |
| 100 | ₱620.48120 | ₱62,048.12 |

