
1731090125 | |
|---|---|
DigiKey Part Number | 900-1731090125-ND |
Manufacturer | |
Manufacturer Product Number | 1731090125 |
Description | CONN D-SUB PLUG 50POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱806.90000 | ₱806.90 |
| 10 | ₱685.71800 | ₱6,857.18 |
| 25 | ₱642.73520 | ₱16,068.38 |
| 50 | ₱612.06680 | ₱30,603.34 |
| 100 | ₱582.85750 | ₱58,285.75 |
| 250 | ₱546.39032 | ₱136,597.58 |
| 500 | ₱520.33480 | ₱260,167.40 |
| 1,000 | ₱495.53401 | ₱495,534.01 |

