
1731090151 | |
|---|---|
DigiKey Part Number | 1731090151-ND |
Manufacturer | |
Manufacturer Product Number | 1731090151 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱400.18000 | ₱400.18 |
| 10 | ₱339.91100 | ₱3,399.11 |
| 25 | ₱318.59240 | ₱7,964.81 |
| 50 | ₱303.37160 | ₱15,168.58 |
| 100 | ₱288.88900 | ₱28,888.90 |
| 250 | ₱270.80244 | ₱67,700.61 |
| 500 | ₱257.88484 | ₱128,942.42 |
| 1,000 | ₱245.58718 | ₱245,587.18 |
| 2,500 | ₱230.23030 | ₱575,575.75 |

