
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slide Lock Bolt | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.425" (10.80mm) | |
Thread Size | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱176.86000 | ₱176.86 |
| 10 | ₱150.42300 | ₱1,504.23 |
| 25 | ₱140.99040 | ₱3,524.76 |
| 50 | ₱134.24960 | ₱6,712.48 |
| 200 | ₱121.73210 | ₱24,346.42 |
| 400 | ₱115.92153 | ₱46,368.61 |
| 600 | ₱112.65272 | ₱67,591.63 |
| 1,000 | ₱108.66684 | ₱108,666.84 |
| 2,600 | ₱101.58772 | ₱264,128.07 |

