Connector Cover Plate For D-Sub Connectors Shell Size 4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120565

DigiKey Part Number
1731120565-ND
Manufacturer
Manufacturer Product Number
1731120565
Description
FCT COVER PLATE S4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cover Plate For D-Sub Connectors Shell Size 4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover Plate
For Use With/Related Products
D-Sub Connectors Shell Size 4
Features
Hardware Included
Number of Positions
37
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱148.88000₱148.88
10₱126.48400₱1,264.84
25₱118.52840₱2,963.21
50₱112.87100₱5,643.55
200₱102.33965₱20,467.93
400₱97.45508₱38,982.03
600₱94.70633₱56,823.80
1,000₱91.35506₱91,355.06
2,600₱85.40295₱222,047.67
Manufacturers Standard Package