
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Can Replace Lamps | General Purpose Lamps | |
Size / Dimension | 3.719" Dia x 4.528" L (94.46mm x 115.01mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 120V | |
Base Type | Medium or standard: E26 | |
Color | - | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |

