



2004850670 | |
|---|---|
DigiKey Part Number | 900-2004850670TR-ND - Tape & Reel (TR) 900-2004850670CT-ND - Cut Tape (CT) 900-2004850670DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850670 |
Description | CONN FFC BOTTOM 70POS 0.5MM R/A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 70 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2004850670 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 70 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.176" (4.46mm) | |
Locking Feature | Auto Lock, Push Button Release | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱247.13000 | ₱247.13 |
| 10 | ₱209.85400 | ₱2,098.54 |
| 25 | ₱196.68160 | ₱4,917.04 |
| 50 | ₱187.28480 | ₱9,364.24 |
| 100 | ₱178.34030 | ₱17,834.03 |
| 250 | ₱167.17592 | ₱41,793.98 |
| 500 | ₱163.20034 | ₱81,600.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱106.45396 | ₱159,680.94 |
| 3,000 | ₱101.37732 | ₱304,131.96 |
| 4,500 | ₱98.52217 | ₱443,349.77 |




