
2039560303 | |
|---|---|
DigiKey Part Number | 900-2039560303TR-ND - Tape & Reel (TR) 900-2039560303CT-ND - Cut Tape (CT) 900-2039560303DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2039560303 |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2039560303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.171" (4.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱135.77000 | ₱135.77 |
| 10 | ₱115.46700 | ₱1,154.67 |
| 25 | ₱108.21440 | ₱2,705.36 |
| 50 | ₱103.04540 | ₱5,152.27 |
| 100 | ₱98.12050 | ₱9,812.05 |
| 250 | ₱91.97140 | ₱22,992.85 |
| 500 | ₱87.58138 | ₱43,790.69 |
| 1,000 | ₱84.89508 | ₱84,895.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | ₱86.27171 | ₱189,797.76 |
| 4,400 | ₱82.15802 | ₱361,495.29 |
| 6,600 | ₱79.84392 | ₱526,969.87 |


