
2086588131 | |
|---|---|
DigiKey Part Number | 900-2086588131TR-ND - Tape & Reel (TR) 900-2086588131CT-ND - Cut Tape (CT) 900-2086588131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086588131 |
Description | CONN RCPT HDMI V2.1 19POS SMD RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086588131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 2.1 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱151.85000 | ₱151.85 |
| 10 | ₱129.22400 | ₱1,292.24 |
| 25 | ₱121.10080 | ₱3,027.52 |
| 50 | ₱115.31260 | ₱5,765.63 |
| 100 | ₱109.80420 | ₱10,980.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₱100.51869 | ₱35,181.54 |
| 700 | ₱95.72067 | ₱67,004.47 |
| 1,050 | ₱93.02220 | ₱97,673.31 |
| 1,750 | ₱89.73130 | ₱157,029.77 |
| 2,450 | ₱87.62746 | ₱214,687.28 |
| 3,500 | ₱85.45153 | ₱299,080.36 |











