


2147511052 | |
|---|---|
DigiKey Part Number | 23-2147511052-ND |
Manufacturer | |
Manufacturer Product Number | 2147511052 |
Description | MICROFIT 3.0 SR R-S 5CKT 300 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱241.77000 | ₱241.77 |
| 10 | ₱205.44800 | ₱2,054.48 |
| 25 | ₱192.53720 | ₱4,813.43 |
| 50 | ₱183.34260 | ₱9,167.13 |
| 100 | ₱174.58870 | ₱17,458.87 |
| 250 | ₱163.65532 | ₱40,913.83 |
| 500 | ₱155.84474 | ₱77,922.37 |
| 1,000 | ₱148.40991 | ₱148,409.91 |
| 2,500 | ₱139.12786 | ₱347,819.65 |

