


2147521061 | |
|---|---|
DigiKey Part Number | 900-2147521061-ND |
Manufacturer | |
Manufacturer Product Number | 2147521061 |
Description | MICROFIT 3.0 SR P-P 6CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147521061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱204.26000 | ₱204.26 |
| 10 | ₱173.70700 | ₱1,737.07 |
| 25 | ₱162.80960 | ₱4,070.24 |
| 50 | ₱155.03240 | ₱7,751.62 |
| 100 | ₱147.63040 | ₱14,763.04 |
| 250 | ₱138.38468 | ₱34,596.17 |
| 500 | ₱131.77938 | ₱65,889.69 |
| 1,000 | ₱125.49269 | ₱125,492.69 |
| 2,500 | ₱117.64222 | ₱294,105.55 |

