
2151700601 | |
|---|---|
DigiKey Part Number | 23-2151700601-ND |
Manufacturer | |
Manufacturer Product Number | 2151700601 |
Description | CABLE ASSY. 6 CKT PICO-CLASP 150 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱443.65000 | ₱443.65 |
| 10 | ₱377.01100 | ₱3,770.11 |
| 25 | ₱353.36960 | ₱8,834.24 |
| 50 | ₱336.49320 | ₱16,824.66 |
| 100 | ₱320.42660 | ₱32,042.66 |
| 250 | ₱300.37260 | ₱75,093.15 |
| 500 | ₱286.04604 | ₱143,023.02 |
| 1,000 | ₱272.40492 | ₱272,404.92 |

