


2153211043 | |
|---|---|
DigiKey Part Number | 900-2153211043-ND |
Manufacturer | |
Manufacturer Product Number | 2153211043 |
Description | MINIFIT JR SR R-S 4 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153211043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱256.07000 | ₱256.07 |
| 10 | ₱217.53600 | ₱2,175.36 |
| 25 | ₱203.89920 | ₱5,097.48 |
| 50 | ₱194.16880 | ₱9,708.44 |
| 100 | ₱184.89080 | ₱18,489.08 |
| 250 | ₱173.31432 | ₱43,328.58 |
| 500 | ₱165.04520 | ₱82,522.60 |
| 1,000 | ₱157.17329 | ₱157,173.29 |
| 2,500 | ₱147.34194 | ₱368,354.85 |

