


2153211061 | |
|---|---|
DigiKey Part Number | 900-2153211061-ND |
Manufacturer | |
Manufacturer Product Number | 2153211061 |
Description | MINIFIT JR SR R-S 6 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153211061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱294.77000 | ₱294.77 |
| 10 | ₱250.64600 | ₱2,506.46 |
| 25 | ₱234.91280 | ₱5,872.82 |
| 50 | ₱223.68180 | ₱11,184.09 |
| 100 | ₱213.00440 | ₱21,300.44 |
| 250 | ₱199.66640 | ₱49,916.60 |
| 500 | ₱190.14076 | ₱95,070.38 |
| 1,000 | ₱181.07190 | ₱181,071.90 |
| 2,500 | ₱169.74751 | ₱424,368.78 |

