


2153212023 | |
|---|---|
DigiKey Part Number | 900-2153212023-ND |
Manufacturer | |
Manufacturer Product Number | 2153212023 |
Description | MINIFIT JR SR R-S 2 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153212023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Length | 1.97' (600.00mm) | |
Color | Black, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱163.76000 | ₱163.76 |
| 10 | ₱139.22800 | ₱1,392.28 |
| 25 | ₱130.46200 | ₱3,261.55 |
| 50 | ₱124.23320 | ₱6,211.66 |
| 100 | ₱118.30200 | ₱11,830.20 |
| 250 | ₱110.88924 | ₱27,722.31 |
| 500 | ₱105.59644 | ₱52,798.22 |
| 1,000 | ₱100.55792 | ₱100,557.92 |
| 2,500 | ₱94.26717 | ₱235,667.92 |


