


2153212032 | |
|---|---|
DigiKey Part Number | 900-2153212032-ND |
Manufacturer | |
Manufacturer Product Number | 2153212032 |
Description | MINIFIT JR SR R-S 3 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153212032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱169.72000 | ₱169.72 |
| 10 | ₱144.40900 | ₱1,444.09 |
| 25 | ₱135.34520 | ₱3,383.63 |
| 50 | ₱128.86620 | ₱6,443.31 |
| 100 | ₱122.70870 | ₱12,270.87 |
| 250 | ₱115.02440 | ₱28,756.10 |
| 500 | ₱109.53270 | ₱54,766.35 |
| 1,000 | ₱104.30659 | ₱104,306.59 |
| 2,500 | ₱97.78158 | ₱244,453.95 |

