4 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Molex FiT City

2153222041

DigiKey Part Number
900-2153222041-ND
Manufacturer
Manufacturer Product Number
2153222041
Description
MINIFIT JR SR M-M 4 CIRCUIT 150M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2153222041 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 575 View Now
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱417.45000₱417.45
10₱354.44200₱3,544.42
25₱332.24120₱8,306.03
50₱316.38920₱15,819.46
100₱301.27540₱30,127.54
250₱282.41944₱70,604.86
500₱268.94924₱134,474.62
1,000₱256.12336₱256,123.36
Manufacturers Standard Package

Other Suppliers on DigiKey

575In Stock
Ships from WEC