
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.19000 | ₱54.19 |
| 10 | ₱45.97300 | ₱459.73 |
| 25 | ₱43.06640 | ₱1,076.66 |
| 50 | ₱40.99420 | ₱2,049.71 |
| 100 | ₱39.03500 | ₱3,903.50 |
| 300 | ₱36.12303 | ₱10,836.91 |
| 500 | ₱34.84270 | ₱17,421.35 |
| 1,000 | ₱33.17828 | ₱33,178.28 |
| 2,500 | ₱31.10106 | ₱77,752.65 |

