Black 18 AWG Jumper Lead Pin to Cable (Round) Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2153481112

DigiKey Part Number
900-2153481112-ND
Manufacturer
Manufacturer Product Number
2153481112
Description
SQUBA 3.6 M-S 150MM 18 AW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Pin to Cable (Round) Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.91" (150.00mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱54.19000₱54.19
10₱45.97300₱459.73
25₱43.06640₱1,076.66
50₱40.99420₱2,049.71
100₱39.03500₱3,903.50
300₱36.12303₱10,836.91
500₱34.84270₱17,421.35
1,000₱33.17828₱33,178.28
2,500₱31.10106₱77,752.65
Manufacturers Standard Package