
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱69.67000 | ₱69.67 |
| 10 | ₱59.13300 | ₱591.33 |
| 25 | ₱55.40520 | ₱1,385.13 |
| 50 | ₱52.76140 | ₱2,638.07 |
| 100 | ₱50.23640 | ₱5,023.64 |
| 300 | ₱46.48273 | ₱13,944.82 |
| 500 | ₱44.83638 | ₱22,418.19 |
| 1,000 | ₱42.69616 | ₱42,696.16 |
| 2,500 | ₱40.02356 | ₱100,058.90 |

