
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱87.54000 | ₱87.54 |
| 10 | ₱74.37800 | ₱743.78 |
| 25 | ₱69.72120 | ₱1,743.03 |
| 50 | ₱66.38640 | ₱3,319.32 |
| 100 | ₱63.21230 | ₱6,321.23 |
| 300 | ₱58.49000 | ₱17,547.00 |
| 500 | ₱56.41886 | ₱28,209.43 |
| 1,000 | ₱53.72541 | ₱53,725.41 |
| 2,500 | ₱50.36286 | ₱125,907.15 |

