
2159801001 | |
|---|---|
DigiKey Part Number | 900-2159801001TR-ND - Tape & Reel (TR) 900-2159801001CT-ND - Cut Tape (CT) 900-2159801001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2159801001 |
Description | NS HD PLUG ASSY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 Position Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2159801001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | - | |
Number of Positions | 56 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,547.11000 | ₱1,547.11 |
| 10 | ₱1,260.85200 | ₱12,608.52 |
| 25 | ₱1,162.44000 | ₱29,061.00 |
| 50 | ₱1,093.18320 | ₱54,659.16 |
| 100 | ₱1,028.06520 | ₱102,806.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱1,269.82335 | ₱253,964.67 |
| 400 | ₱1,209.29675 | ₱483,718.70 |

