
2162861063 | |
|---|---|
DigiKey Part Number | 900-2162861063-ND |
Manufacturer | |
Manufacturer Product Number | 2162861063 |
Description | MX150 R-S DR 6CKT 600MM SN SEALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162861063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.138" (3.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱509.15000 | ₱509.15 |
| 10 | ₱432.80900 | ₱4,328.09 |
| 25 | ₱405.67840 | ₱10,141.96 |
| 50 | ₱386.31280 | ₱19,315.64 |
| 100 | ₱367.87610 | ₱36,787.61 |
| 250 | ₱344.84928 | ₱86,212.32 |
| 500 | ₱328.40158 | ₱164,200.79 |
| 1,000 | ₱312.74469 | ₱312,744.69 |

