6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162921062

DigiKey Part Number
900-2162921062-ND
Manufacturer
Manufacturer Product Number
2162921062
Description
STANDARD .093 6 CIRCUIT P TO P 3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2162921062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.264" (6.70mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱418.64000₱418.64
10₱355.63300₱3,556.33
25₱333.36080₱8,334.02
50₱317.43720₱15,871.86
100₱302.28770₱30,228.77
250₱283.36512₱70,841.28
500₱269.84606₱134,923.03
1,000₱256.97850₱256,978.50
Manufacturers Standard Package

Other Suppliers on DigiKey

125In Stock
Ships from WEC