4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163301044

DigiKey Part Number
900-2163301044-ND
Manufacturer
Manufacturer Product Number
2163301044
Description
EDGE LOCK R-R 4CKT 600MM SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2163301044 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱347.77000₱347.77
10₱295.72500₱2,957.25
25₱277.16960₱6,929.24
50₱263.92560₱13,196.28
100₱251.32480₱25,132.48
250₱235.58932₱58,897.33
500₱224.34986₱112,174.93
1,000₱213.65111₱213,651.11
2,500₱200.29047₱500,726.17