
2163301082 | |
|---|---|
DigiKey Part Number | 900-2163301082-ND |
Manufacturer | |
Manufacturer Product Number | 2163301082 |
Description | EDGE LOCK R-R 8CKT 150MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2163301082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱433.52000 | ₱433.52 |
| 10 | ₱368.19800 | ₱3,681.98 |
| 30 | ₱340.70533 | ₱10,221.16 |
| 50 | ₱328.64460 | ₱16,432.23 |
| 100 | ₱312.95310 | ₱31,295.31 |
| 250 | ₱293.36236 | ₱73,340.59 |
| 500 | ₱279.36930 | ₱139,684.65 |
| 1,000 | ₱266.04677 | ₱266,046.77 |

