
2163301083 | |
|---|---|
DigiKey Part Number | 900-2163301083-ND |
Manufacturer | |
Manufacturer Product Number | 2163301083 |
Description | EDGE LOCK R-R 8CKT 300MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2163301083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱451.39000 | ₱451.39 |
| 10 | ₱383.38300 | ₱3,833.83 |
| 25 | ₱359.37240 | ₱8,984.31 |
| 50 | ₱342.22200 | ₱17,111.10 |
| 100 | ₱325.88140 | ₱32,588.14 |
| 250 | ₱305.48196 | ₱76,370.49 |
| 500 | ₱290.91128 | ₱145,455.64 |
| 1,000 | ₱277.03970 | ₱277,039.70 |

