
2163301084 | |
|---|---|
DigiKey Part Number | 900-2163301084-ND |
Manufacturer | |
Manufacturer Product Number | 2163301084 |
Description | EDGE LOCK R-R 8CKT 600MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163301084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱486.52000 | ₱486.52 |
| 10 | ₱413.63400 | ₱4,136.34 |
| 25 | ₱387.74200 | ₱9,693.55 |
| 50 | ₱369.22200 | ₱18,461.10 |
| 100 | ₱351.59510 | ₱35,159.51 |
| 250 | ₱329.59020 | ₱82,397.55 |
| 500 | ₱313.87138 | ₱156,935.69 |
| 1,000 | ₱298.90587 | ₱298,905.87 |

