


2174811204 | |
|---|---|
DigiKey Part Number | 900-2174811204-ND |
Manufacturer | |
Manufacturer Product Number | 2174811204 |
Description | MINIFIT SR. F-S 300MM 12 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 12 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174811204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱201.28000 | ₱201.28 |
| 10 | ₱170.78900 | ₱1,707.89 |
| 25 | ₱160.09440 | ₱4,002.36 |
| 50 | ₱152.43600 | ₱7,621.80 |
| 100 | ₱145.15310 | ₱14,515.31 |
| 250 | ₱136.06224 | ₱34,015.56 |
| 500 | ₱129.56890 | ₱64,784.45 |
| 1,000 | ₱123.38760 | ₱123,387.60 |
| 2,500 | ₱115.66897 | ₱289,172.42 |



