


2174812212 | |
|---|---|
DigiKey Part Number | 900-2174812212-ND |
Manufacturer | |
Manufacturer Product Number | 2174812212 |
Description | MINIFIT SR. F-S 150MM 10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 10 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174812212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 10 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱191.16000 | ₱191.16 |
| 10 | ₱162.39300 | ₱1,623.93 |
| 25 | ₱152.21000 | ₱3,805.25 |
| 50 | ₱144.94480 | ₱7,247.24 |
| 100 | ₱138.01900 | ₱13,801.90 |
| 250 | ₱129.37832 | ₱32,344.58 |
| 500 | ₱123.20180 | ₱61,600.90 |
| 1,000 | ₱117.32422 | ₱117,324.22 |
| 2,500 | ₱109.98480 | ₱274,962.00 |

