


2174832214 | |
|---|---|
DigiKey Part Number | 900-2174832214-ND |
Manufacturer | |
Manufacturer Product Number | 2174832214 |
Description | MINIFIT SR. M-S 300MM 10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 10 AWG Jumper Lead Pin to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174832214 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 10 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱255.47000 | ₱255.47 |
| 10 | ₱217.17900 | ₱2,171.79 |
| 25 | ₱203.58960 | ₱5,089.74 |
| 50 | ₱193.84720 | ₱9,692.36 |
| 100 | ₱184.59310 | ₱18,459.31 |
| 250 | ₱173.03564 | ₱43,258.91 |
| 500 | ₱164.77724 | ₱82,388.62 |
| 1,000 | ₱156.91782 | ₱156,917.82 |
| 2,500 | ₱147.10422 | ₱367,760.55 |

