
2185091063 | |
|---|---|
DigiKey Part Number | 900-2185091063-ND |
Manufacturer | |
Manufacturer Product Number | 2185091063 |
Description | MILLI-GRID DR R-R 6CKT 300MM DIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2185091063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Locking Ramp | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱248.92000 | ₱248.92 |
| 10 | ₱211.70000 | ₱2,117.00 |
| 25 | ₱198.39680 | ₱4,959.92 |
| 50 | ₱188.91640 | ₱9,445.82 |
| 100 | ₱179.89460 | ₱17,989.46 |
| 250 | ₱168.63132 | ₱42,157.83 |
| 500 | ₱160.58492 | ₱80,292.46 |
| 1,000 | ₱152.92380 | ₱152,923.80 |
| 2,500 | ₱143.35924 | ₱358,398.10 |

