New Product
32 Position High Speed I/O Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2190302216

DigiKey Part Number
900-2190302216TR-ND - Tape & Reel (TR)
900-2190302216CT-ND - Cut Tape (CT)
900-2190302216DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2190302216
Description
MICROBEAM REC 4X4 16DP ASSY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32 Position High Speed I/O Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2190302216 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
High Speed I/O
Number of Positions
32
Mounting Type
Surface Mount
Termination
Solder
Features
EMI Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱1,145.67532₱286,418.83
500₱1,094.20386₱547,101.93
Manufacturers Standard Package