
2196531023 | |
|---|---|
DigiKey Part Number | 900-2196531023-ND |
Manufacturer | |
Manufacturer Product Number | 2196531023 |
Description | MICRO-ONE ISL R-S 2CKT 300MM DIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2196531023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱139.35000 | ₱139.35 |
| 10 | ₱118.44500 | ₱1,184.45 |
| 25 | ₱111.04880 | ₱2,776.22 |
| 50 | ₱105.73700 | ₱5,286.85 |
| 100 | ₱100.68120 | ₱10,068.12 |
| 250 | ₱94.37244 | ₱23,593.11 |
| 500 | ₱89.86810 | ₱44,934.05 |
| 1,000 | ₱85.57931 | ₱85,579.31 |
| 2,500 | ₱80.22457 | ₱200,561.42 |

