
2261961044 | |
|---|---|
DigiKey Part Number | 900-2261961044-ND |
Manufacturer | |
Manufacturer Product Number | 2261961044 |
Description | MINI-FIT VERSA RD R-R 4CKT 600MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2261961044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Red, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱294.18000 | ₱294.18 |
| 10 | ₱249.69300 | ₱2,496.93 |
| 25 | ₱234.05520 | ₱5,851.38 |
| 50 | ₱222.88380 | ₱11,144.19 |
| 170 | ₱204.43518 | ₱34,753.98 |
| 340 | ₱194.67771 | ₱66,190.42 |
| 510 | ₱189.18918 | ₱96,486.48 |
| 1,020 | ₱180.16561 | ₱183,768.92 |
| 2,550 | ₱168.89921 | ₱430,692.99 |

