8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2262452083

DigiKey Part Number
900-2262452083-ND
Manufacturer
Manufacturer Product Number
2262452083
Description
MINI-FIT VERSA BL R-S 8CKT 300MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2262452083 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
8
Number of Rows
2
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Blue, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱383.50000₱383.50
10₱325.97700₱3,259.77
25₱305.53920₱7,638.48
50₱290.94940₱14,547.47
170₱266.87859₱45,369.36
340₱254.14365₱86,408.84
510₱246.97953₱125,959.56
1,020₱235.20207₱239,906.11
2,550₱220.49520₱562,262.76
Manufacturers Standard Package