
2298111222 | |
|---|---|
DigiKey Part Number | 900-2298111222-ND |
Manufacturer | |
Manufacturer Product Number | 2298111222 |
Description | MLP 2.0 22 AWG F-S 150 MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.91" (150.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱28.28600 | ₱282.86 |
| 170 | ₱23.14394 | ₱3,934.47 |
| 1,020 | ₱20.39178 | ₱20,799.62 |

