



5019513010 | |
|---|---|
DigiKey Part Number | WM11108TR-ND - Tape & Reel (TR) WM11108CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5019513010 |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019513010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.159" (4.04mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱114.93000 | ₱114.93 |
| 10 | ₱86.94300 | ₱869.43 |
| 25 | ₱78.48680 | ₱1,962.17 |
| 50 | ₱72.96060 | ₱3,648.03 |
| 100 | ₱68.08350 | ₱6,808.35 |
| 250 | ₱62.50128 | ₱15,625.32 |
| 500 | ₱58.85326 | ₱29,426.63 |
| 1,000 | ₱55.63935 | ₱55,639.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱56.77735 | ₱113,554.70 |
| 4,000 | ₱54.06932 | ₱216,277.28 |
| 6,000 | ₱52.54603 | ₱315,276.18 |




