Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm)
5023520810
5023520810
Molex - MX150 Unsealed Connection System

5023520810

DigiKey Part Number
WM24248TR-ND - Tape & Reel (TR)
WM24248CT-ND - Cut Tape (CT)
WM24248DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5023520810
Description
CONN HEADER SMD R/A 8POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5023520810 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.252" (6.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 44,800 View Now
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱127.44000₱127.44
10₱108.20200₱1,082.02
100₱91.95120₱9,195.12
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700₱95.43143₱66,802.00
1,400₱90.87841₱127,229.77
2,100₱88.31719₱185,466.10
3,500₱85.19376₱298,178.16
4,900₱83.19718₱407,666.18
7,000₱81.13237₱567,926.59
Manufacturers Standard Package

Other Suppliers on DigiKey

44,800In Stock
Ships from WEC